RS PRO IPM3600N Power Quality Analyser
- RS Stock No.:
- 1232244
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1232244 |
Product description | RS PRO IPM3600N Power Quality Analyser |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1232244 |
Product description | RS PRO IPM3600N Power Quality Analyser |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 28, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO IPM3600 Power Quality Tester
RS PRO IPM3600 is a great value 3-phase power analyser for portable measurement and diagnosing power problems in electrical installations and power circuits within public mains supplies. The software allows the power analyser to: communicate with a PC via the USB port; upload data from the tester and store to the PC hard disk; display recorded reading in a graphical format on the PC; convert the recorded data into Excel format for analysis; display signal harmonics in graphical format on the PC; clear the data readings stored in the tester.
Problems that can occur due to power quality problems include automatic resets, data errors, equipment failures, memory loss and overheating electrical distribution systems. These problems in workplaces have a negative impact on production, can damage sensitive equipment and increase costs. Bad power quality can also increase energy consumption.
SUPPLIED_WITH : User manual, software on CD Rom, deluxe carrying c
Features and Benefits
- 10 display, easy-to-view LCD screen
- Connectors for 4 current sensing clamps
- 1 P2W, 1 P3W, 3 P3W2M & 3 P4W power measurement
- True RMS sensing
- Power KW, KVAR, KVA, PF, θ, Hz & Energy KWh, KVARh & KVAh measurement
- Phase sequence indicator function
- Backlight display function
- Manual data memory and read (99 sets)
- Data logging (504 KB memory, 20 000 sets)
- Programmable trigger - points and start / stop time
- USB optical interface with three phase voltage / current waveform display and harmonic analysis
- Easy-to-use push-button operation
- Lightweight, portable design
Areas of Application
Power quality analysers are multi-function instruments that measure and test various things such as direct current, alternating current, AC-voltage, DC-voltage, harmonics and much more depending on the model. The data can then be logged and analysed with the software supplied with the device. Areas include:
- Electrical installations
- Power circuits
- Analysing and troubleshooting power quality issues
- Improving power efficiency
- Managing energy costs
- Analysing harmonics
- Optimising power system performance
- Improving power quality
- Analysing system data to design optimal upgrades
FAQs
What is meant by power quality problems?
Power quality refers to the ability of electrical equipment to consume the energy being supplied to it in other words to provide stable power. There can be various power quality issues and the most common include electrical harmonics, poor power factor, voltage instability and imbalance impact on the efficiency of electrical equipment.
Specifications
Attribute | Value |
Brand | RS PRO |
Power Source | Battery |
Interface Type | USB |
Minimum Operating Temperature | 0 °C |
Absolute Maximum Current Measurement | 999.9 A |
Display Type | LCD |
Height | 235 mm |
Width | 54 mm |
Absolute Maximum Power Measurement | 999.9 kW |
Length | 116 mm |
Model Number p | IPM3600N |
Best Current Measurement Accuracy | ±0.5 % ± 15 Digits |
Maximum Operating Temperature | +50 °C |
Measurement Type | AC Current, AC Voltage, AC Wattage, Frequency, Harmonic, Phase Angle, Power Energy, Power Factor, Three Phase Sequency Detection |
Number of Phases | 3 |
Maximum Frequency | 60 Hz |
Battery Type | AA |
Dimensions | 116 x 54 x 235 mm |
Best Voltage Measurement Accuracy | ±0.3 % ± 10 Digits |
Maximum Voltage | 999.9 V |