TE Connectivity, 12V dc Coil Automotive Relay SPNO, 40A Switching Current Plug In Single Pole, V23134B1052C642

RS Stock No.:
3080611
Mfr. Prt No.:
V23134B1052C642 3-1393303-4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3080611
Product description TE Connectivity, 12V dc Coil Automotive Relay SPNO, 40A Switching Current Plug In Single Pole, V23134B1052C642
Manufacturer / Brand TE Connectivity
Manufacturer part number V23134B1052C642 3-1393303-4
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
RS stock number 3080611
Product description TE Connectivity, 12V dc Coil Automotive Relay SPNO, 40A Switching Current Plug In Single Pole, V23134B1052C642
Manufacturer / Brand TE Connectivity
Manufacturer part number V23134B1052C642 3-1393303-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details

Mini ISO Automotive Relays - F4 Series

TE Connectivity F4 series Mini ISO automotive relays are available with quick connect plug-in terminals or as PCB mount relays. Protected against dust to IP54, the F4 series are designed for a variety of automotive applications.

Features and Benefits

Integrated components
Various contact arrangements and materials
Non-latching (monostable)

Applications:

Ignition lock
Lamp load (headlamps)
Exhaust emission control
ABS
Fuel pump
Electric Power Steering
Wiper Control
Car Alarm
Blower Fans


Specifications

Attribute Value
Brand TE Connectivity
Height 53.2 mm
Coil Power 1.6 W
Coil Resistance 91 Ω
Length 28 mm
Contact Configuration SPNO
Terminal Type Quick Connect
Number of Poles 1
Series F4
Isolation Coil To Contact 500 V
Coil Voltage 12 V dc
Mounting Type Plug In
Switching Current 40 A
Maximum Switching Power DC 500 W
Depth 33 mm
Maximum Switching Voltage AC 100 V ac
Checking stock...
IDR
202,437.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1202,437.70
*price per unit indicative
"TE Connectivity, 12V dc Coil Automotive Relay SPNO, 40A Switching Current Plug In Single Pole, V23134B1052C642" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products