Arcol 300mΩ Fixed Resistor 50W ±5% AP851 R3 J

RS Stock No.:
8098730
Mfr. Prt No.:
AP851 R3 J
Brand:
Arcol

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8098730
Product description Arcol 300mΩ Fixed Resistor 50W ±5% AP851 R3 J
Manufacturer / Brand Arcol
Manufacturer part number AP851 R3 J

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8098730
Product description Arcol 300mΩ Fixed Resistor 50W ±5% AP851 R3 J
Manufacturer / Brand Arcol
Manufacturer part number AP851 R3 J

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AP851 Series 50 Watts TO-220 High Power Resistors

The AP851 series Non-inductive 50 Watt high power T0220 resistor pack with a very low thermal resistance. Applications for the AP851 series include:- High frequency emitter circuits in switching power supplies; voltage regulation; low energy pulse loading

50 Watts at 25˚C case temperature on heat sink (Using thermal grease)
Single Moulded case for protection
Easy to mount to heat sink via single screw mounting hole
Electrically isolated case


Specifications

Attribute Value
Brand Arcol
Resistance 300 mΩ
Power Rating 50 W
Tolerance ±5 %
Series AP851
Package/Case TO-220
Lead Pitch 5.34 mm
Checking stock...
IDR
116,218.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1116,218.12
*price per unit indicative
"Arcol 300mΩ Fixed Resistor 50W ±5% AP851 R3 J" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda