Phoenix Contact QUINT-PS-100-240AC/24DC/5 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output,

RS Stock No.:
5055471
Mfr. Prt No.:
2938581
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5055471
Product description Phoenix Contact QUINT-PS-100-240AC/24DC/5 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2938581
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
RS stock number 5055471
Product description Phoenix Contact QUINT-PS-100-240AC/24DC/5 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output,
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2938581

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SK


Product Details

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Features and Benefits

• Preventive function monitoring
• Reliable at starting difficult loads
• Use worldwide
• Extensive product range
• Fast Tripping of Standard Power Circuit breakers
• All ranges between 5 V DC AND 56 V DC are covered
• Single and three phase options
• IP20 protection
• LED displays

Typical Applications

The QUINT PS units are suitable for use within power management.


Specifications

Attribute Value
Brand Phoenix Contact
Mounting Type DIN Rail Mount
Input Voltage 85 → 264 V ac
Width 55 mm
Depth 130 mm
Minimum Temperature -25 °C
Efficiency >89 %
Ripple And Noise 10 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 500000 h
Output Current 5 A
Load Regulation ±1 %
AC or DC Input Voltage ac
Number of Outputs 2
Type Switch Mode
Electrical Phase 1
Maximum Temperature +70 °C
Series QUINT-PS-100-240AC/24DC/5
Height 130 mm
Power Rating 120 W
Checking stock...
IDR
10,818,669.27
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,818,669.27
*price per unit indicative
"Phoenix Contact QUINT-PS-100-240AC/24DC/5 Switch Mode DIN Rail Power Supply 85 → 264V ac Input, 24V dc Output," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products