XP Power AC-DC Converter, 5V dc, 3A, 15W Encapsulated

RS Stock No.:
1226585
Mfr. Prt No.:
EML15US05-S
Brand:
XP Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1226585
Product description XP Power AC-DC Converter, 5V dc, 3A, 15W Encapsulated
Manufacturer / Brand XP Power
Manufacturer part number EML15US05-S
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
RS stock number 1226585
Product description XP Power AC-DC Converter, 5V dc, 3A, 15W Encapsulated
Manufacturer / Brand XP Power
Manufacturer part number EML15US05-S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

XP Power- EML15 Series of AC-DC Power Supplies

The EML15 series from XP Power offers a highly reliable range of open frame and encapsulated AC-DC single output power supplies. The series has been primarily designed for medical applications and meets worldwide medical safety standards, in compliance to class B with conducted and radiated emissions. This compact, class II designed range has a single output range from 3.3 V to 48 V and features a 130%, 30s peak load capability.

XP Power

15 W
Single Outputs from 3.3 V to 48 V
Mechanical options include PCB mount, open frame, chassis mount with screw terminals and DIN Rail
Meets worldwide medical safety standards
130%, 30s Peak load capability
Class II design


Specifications

Attribute Value
Brand XP Power
Output Voltage 5 V dc
Output Current 3 A
Power Rating 15 W
Number of Outputs 1
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Mounting Type Chassis Mount
Package Type Encapsulated
Length 84 mm
Width 34.5 mm
Depth 26.4 mm
Weight 110 g
Maximum Temperature +70 °C
Minimum Temperature -20 °C
Medical Approved Yes
Checking stock...
IDR
778,598.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1778,598.47
*price per unit indicative
"XP Power AC-DC Converter, 5V dc, 3A, 15W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda