Recom Encapsulated Switch Mode Power Supply, ±15V dc, ±670mA, 20W

RS Stock No.:
1834105
Mfr. Prt No.:
RAC20-15DK
Brand:
Recom

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1834105
Product description Recom Encapsulated Switch Mode Power Supply, ±15V dc, ±670mA, 20W
Manufacturer / Brand Recom
Manufacturer part number RAC20-15DK
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
RS stock number 1834105
Product description Recom Encapsulated Switch Mode Power Supply, ±15V dc, ±670mA, 20W
Manufacturer / Brand Recom
Manufacturer part number RAC20-15DK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Recom
Output Voltage ±15 V dc
Series RAC20-K
Output Current ±670 mA
Power Rating 20 W
Number of Outputs 2
Input Voltage 85 → 264 V ac
Mounting Type PCB Mount
Length 52.5 mm
Width 27.4 mm
Depth 23 mm
Weight 60 g
Efficiency 84 %
Maximum Temperature +85 °C
Minimum Temperature -40 °C
Checking stock...
IDR
201,808.36
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1201,808.36
*price per unit indicative
"Recom Encapsulated Switch Mode Power Supply, ±15V dc, ±670mA, 20W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda