Mean Well Encapsulated Switch Mode Power Supply, 5V dc, 4A, 20W Encapsulated

RS Stock No.:
1358941
Mfr. Prt No.:
IRM-20-5
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1358941
Product description Mean Well Encapsulated Switch Mode Power Supply, 5V dc, 4A, 20W Encapsulated
Manufacturer / Brand Mean Well
Manufacturer part number IRM-20-5
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
RS stock number 1358941
Product description Mean Well Encapsulated Switch Mode Power Supply, 5V dc, 4A, 20W Encapsulated
Manufacturer / Brand Mean Well
Manufacturer part number IRM-20-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Mean Well IRM-20 Series 20 W Single Output Encapsulated AC-DC Power Supply

The IRM-20 Series of encapsulated AC-DC power supplies meets anti-vibration demand up to 5G and provides resistance to dust and moisture while enhancing heat dissipation. The IRM-20 series is a 20 W single output compact solution and is ready to solder straight onto PCB boards. Featuring a universal input voltage range of 85 V ac to 264 V ac, these AC-DC module power supplies are highly versatile. Featuring low no-load power consumption below 0.1 W and high efficiency up to 85%, these switching power supplies meet worldwide regulations for power consumption. IRM-20 switch mode power supplies (SMPS) are a Class II design and include built-in EMI filtering components and excellent EMC features that prevent electromagnetic interference.

Features and Benefits:

High efficiency up to 85% (depending on model)
Isolation Class II
Compact size
Overvoltage, overload and short circuit protection
Universal AC input with full range
Cooled by free air convection
100% full load burn-in test
High reliability

Product Applications:

Suitable applications include hand held electronic devices, factory automation equipment, mechanical equipment and industrial electrical equipment.


Specifications

Attribute Value
Brand Mean Well
Depth 24 mm
Minimum Temperature -30 °C
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Efficiency 79 %
Weight 59 g
Output Voltage 5 V dc
Mounting Type PCB Mount
Width 27.2 mm
Number of Outputs 1
Package Type Encapsulated
Maximum Temperature +70 °C
Output Current 4 A
Length 52.4 mm
Power Rating 20 W
Checking stock...
IDR
133,734.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1133,734.75
*price per unit indicative
"Mean Well Encapsulated Switch Mode Power Supply, 5V dc, 4A, 20W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda