TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 840mA, 10W Encapsulated
- RS Stock No.:
- 6655729
- Mfr. Prt No.:
- TMT 10112
- Brand:
- TRACOPOWER

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6655729 |
Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 840mA, 10W Encapsulated |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TMT 10112 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6655729 |
Product description | TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 840mA, 10W Encapsulated |
Manufacturer / Brand | TRACOPOWER |
Manufacturer part number | TMT 10112 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series
Note
Manufacturers part numbers with a 'C' suffix denote chassis mounting types.
De-rate by 2.5% per °C above 50°C.
MTBF to IEC 61709.
APPROVALS : CB; UL
Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087
Specifications
Attribute | Value |
Brand | TRACOPOWER |
Package Type | Encapsulated |
Maximum Temperature | +50 °C |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc |
Length | 50.8 mm |
Power Rating | 10 W |
Mounting Type | PCB Mount |
Width | 33 mm |
Depth | 21.6 mm |
Minimum Temperature | -25 °C |
Medical Approved | Yes |
Weight | 52 g |
Output Voltage | 12 V dc |
Output Current | 840 mA |
Number of Outputs | 1 |