Comatec TBD2 Linear DIN Rail Power Supply 230V ac Input, 12V dc Output, 1A 12W

RS Stock No.:
6138836
Mfr. Prt No.:
TBD2/AR.0100.12/F6
Brand:
Comatec

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6138836
Product description Comatec TBD2 Linear DIN Rail Power Supply 230V ac Input, 12V dc Output, 1A 12W
Manufacturer / Brand Comatec
Manufacturer part number TBD2/AR.0100.12/F6
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
RS stock number 6138836
Product description Comatec TBD2 Linear DIN Rail Power Supply 230V ac Input, 12V dc Output, 1A 12W
Manufacturer / Brand Comatec
Manufacturer part number TBD2/AR.0100.12/F6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TBD2 DIN rail linear regulated power supplies


Specifications

Attribute Value
Brand Comatec
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 230 V ac
Output Voltage 12 V dc
Output Current 1 A
Power Rating 12 W
Number of Outputs 1
Electrical Phase 1
Type Linear
Height 93 mm
Width 93 mm
Mounting Type DIN Rail Mount
Depth 66.5 mm
Minimum Temperature -5 °C
Ripple And Noise 10 mV Pk-Pk
MTBF 100000 h
Maximum Temperature +40 °C
Series TBD2
Checking stock...
IDR
1,011,768.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,011,768.94
*price per unit indicative
"Comatec TBD2 Linear DIN Rail Power Supply 230V ac Input, 12V dc Output, 1A 12W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products