Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 20.8A, 249.6W Enclosed

RS Stock No.:
1244658
Mfr. Prt No.:
RPS-400-12-C
Brand:
Mean Well

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244658
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 20.8A, 249.6W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RPS-400-12-C
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
RS stock number 1244658
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 20.8A, 249.6W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RPS-400-12-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RPS-400 Series Switch Mode Power Supply

The RPS-400 Series is a highly reliable medical power supply. RPS-400 can be used with Class I (with FG) and Class II (no FG) designs. Conforming to international medical regulations the RPS-200 is ideal for BF rated "patient contact" equipment.

Features and Benefits

Miniature size
Universal AC input / Full range
Built in PFC function
Medical safety approved (2 x MOPP between primary to secondary)
Suitable for BF application with appropriate system consideration
Low leakage current
No load power consumption
High efficiency
Short circuit, overload, over voltage, over temperature protection
Free air convection cooling for 250W and 400W with 25CFM forced air
Integral fan supply 12V/0.5A
Standby 5V @ 1A with fan, 0.6A without fan
Built in remote sense function
Power on LED indicator

Applications:

Oral irrigator
Hemodialysis machine
Medical monitors
Sleep apnea devices
Pumps machine
Electric bed


Specifications

Attribute Value
Brand Mean Well
Output Voltage 12 V dc
Output Current 20.8 A
Power Rating 249.6 W
Number of Outputs 1
Input Voltage 113 → 370 V dc, 80 → 264 V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 130 mm
Width 86.6 mm
Depth 43 mm
Weight 510 g
Maximum Temperature +70 °C
Minimum Temperature -30 °C
Medical Approved Yes
Checking stock...
IDR
1,243,680.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,243,680.73
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 12V dc, 20.8A, 249.6W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda