TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 5A, 60W Enclosed

RS Stock No.:
1232795
Mfr. Prt No.:
TXH 060-112
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232795
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 5A, 60W Enclosed
Manufacturer / Brand TRACOPOWER
Manufacturer part number TXH 060-112
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
RS stock number 1232795
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 5A, 60W Enclosed
Manufacturer / Brand TRACOPOWER
Manufacturer part number TXH 060-112

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

TRACO POWER - TMG Series

TRACO POWER - TXH 060 Series of AC-DC Power Supplies

The TXH 060 series from TRACO POWER offers an excellent range of 60 W, AC-DC power supplies. These highly reliable, enclosed power supplies have been designed in a compact, metal enclosure and all feature a screw terminal block. The range features < 0.3 W no load power consumption, an adjustable output voltage and 1500 V ac I/O-isolation. These compact, power supplies also attribute a high efficiency of up to 88% and a wide -30°C to +70°C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

60 W, AC-DC Power supplies
Compact, metal enclosure with screw terminal block
Up to 88% high efficiency
1500 V ac I/O-isolation
Adjustable output voltage
< 0.3 W No load power consumption
Short circuit, overload and over voltage protection
-30°C to +70°C operating temperature range


Specifications

Attribute Value
Brand TRACOPOWER
Width 59.7 mm
Number of Outputs 1
Package Type Enclosed
Depth 38 mm
Input Voltage 120 → 370 V dc, 90 → 264 V ac
Minimum Temperature -30 °C
Efficiency 87 %
Weight 220 g
Output Voltage 12 V dc
Maximum Temperature +70 °C
Output Current 5 A
Length 80 mm
Power Rating 60 W
Mounting Type Panel Mount
Checking stock...
IDR
909,396.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1909,396.30
*price per unit indicative
"TRACOPOWER Embedded Switch Mode Power Supply SMPS, 12V dc, 5A, 60W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda