TDK-Lambda Embedded Switch Mode Power Supply SMPS, 15V dc, 5.4A, 81W Open Frame

RS Stock No.:
8637720
Mfr. Prt No.:
ZMS100-15
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8637720
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 15V dc, 5.4A, 81W Open Frame
Manufacturer / Brand TDK-Lambda
Manufacturer part number ZMS100-15
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
RS stock number 8637720
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 15V dc, 5.4A, 81W Open Frame
Manufacturer / Brand TDK-Lambda
Manufacturer part number ZMS100-15

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Switch Mode - TDK-Lambda

80W, Universal Input, Single Output, Medical Switch Mode Power Supply, ZMS100 Series

The TDK-Lambda ZMS100 series of switch mode power supplies can operate with or without forced air cooling thanks to its design which ensures good airflow around components, reducing internal heating. This medical power supply is available with 12V, 15V, 24V, 36V or 48V outputs, with user adjustment of -5/+10% to accommodate non-standard voltages. The ZMS100 series of embedded switch mode power supplies provides up to 80W output power convection cooled, or 100W with just 0.7m/s airflow at 50 degrees C ambient. The medical power supply operates from a universal input range of 85 to 264Vac with a typical efficiency of up to 90%. The ZMS100 series is designed to provide long field life in hospital, clinical, dental and home based medical applications as well as professional broadcast, test & measurement and audio equipment.

APPROVALS : IEC, EN, UL, CSA, ANSI, AAMI

Long e-cap lifetime
Compact 2 x 4 inch footprint
Medical approval with 2 x MoPP isolation
Suitable for Class I and Class II installations
Ceramic start-up cap
Better field reliability and service life
Space saving in end equipment
Suitable for B and BF type medical equipment
Flexible utilisation
Eliminates start-up cap dry out problems


Specifications

Attribute Value
Brand TDK-Lambda
Length 101.6 mm
Power Rating 81 W
Mounting Type Chassis Mount
Width 50.8 mm
Input Voltage 85 → 264 V ac
Depth 31.9 mm
Minimum Temperature -20 °C
Medical Approved Yes
Weight 150 g
Output Voltage 15 V dc
Output Current 5.4 A
Number of Outputs 1
Package Type Open Frame
Maximum Temperature +70 °C
Checking stock...
IDR
950,093.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1950,093.62
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 15V dc, 5.4A, 81W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda