XP Power AC-DC Converter, 24V dc, 50A, 1kW Enclosed

RS Stock No.:
1227851
Mfr. Prt No.:
SHP1000PS24
Brand:
XP Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227851
Product description XP Power AC-DC Converter, 24V dc, 50A, 1kW Enclosed
Manufacturer / Brand XP Power
Manufacturer part number SHP1000PS24
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
RS stock number 1227851
Product description XP Power AC-DC Converter, 24V dc, 50A, 1kW Enclosed
Manufacturer / Brand XP Power
Manufacturer part number SHP1000PS24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

XP Power - AC-DC Power Supplies

XP Power - SHP Series of AC-DC Power Supplies

The SHP series from XP Power offers an excellent range of 350, 650, 1000 and 1200 W power supplies. These highly reliable, enclosed power supplies feature variable fan speed for noise reduction and have a high efficiency of 85%. The range also attributes a compact, rugged construction, AC OK, remote on/off and active current share.

350-1200 W, enclosed power supplies
5 V Standby
Compact, rugged construction
Variable fan speed for noise reduction
Includes screw terminals
AC OK, remote on/off and active current share
-40 °C to +70 °C Operating temperature


Specifications

Attribute Value
Brand XP Power
Mounting Type Chassis Mount
Width 149.8 mm
Number of Outputs 1
Package Type Enclosed
Input Voltage 85 → 264 V ac
Depth 61 mm
Minimum Temperature -20 °C
Efficiency 85 %
Weight 2.1 kg
Output Voltage 24 V dc
Maximum Temperature +70 °C
Output Current 50 A
Length 242.64 mm
Power Rating 1 kW
Checking stock...
IDR
8,682,059.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,682,059.97
*price per unit indicative
"XP Power AC-DC Converter, 24V dc, 50A, 1kW Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda