TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 24V dc, 6.3A, 151W Enclosed

RS Stock No.:
1263514
Mfr. Prt No.:
ZWS150BAF-24/A
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1263514
Product description TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 24V dc, 6.3A, 151W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number ZWS150BAF-24/A
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
RS stock number 1263514
Product description TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 24V dc, 6.3A, 151W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number ZWS150BAF-24/A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Switch Mode - TDK-Lambda

TDK-Lambda 50W to 1500W Switch Mode AC-DC Power Supply - ZWS-BAF Series

ZWS-BAF series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has active power factor correction and high efficiency. Typical applications for this ZWS-BAF series switch mode AC-DC power supply include factory automation, test & measurement, LED signage and light industrial equipment.

Wide range AC input
Compact design
Active power factor correction
Efficiency of up to 90%
High input transient protection
3kVac input to output isolation
Wide operating temperature range of -10 to +70°C, allowing 100% load operation in a 50°C environment
Convection cooled
Over current and over voltage protection
PFC compliance: Meets EN61000-3-2 (Typically 0.98/0.93)
EMC compliance: EN55011/EN55022-B, FCC-B, VCCI-B


Specifications

Attribute Value
Brand TDK-Lambda
Output Voltage 24 V dc
Output Current 6.3 A
Power Rating 151 W
Number of Outputs 1
Input Voltage 120 → 370 V dc, 85 → 265 V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 160 mm
Width 75 mm
Depth 34 mm
Weight 390 g
Efficiency 88 %, 90 %
Maximum Temperature +70 °C
Minimum Temperature -10 °C
Checking stock...
IDR
1,926,829.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,926,829.30
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply (SMPS), 24V dc, 6.3A, 151W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda