XP Power AC-DC Converter, 24V dc, 33.5A, 800W Enclosed

RS Stock No.:
1227828
Mfr. Prt No.:
HDS800PS24
Brand:
XP Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227828
Product description XP Power AC-DC Converter, 24V dc, 33.5A, 800W Enclosed
Manufacturer / Brand XP Power
Manufacturer part number HDS800PS24
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
RS stock number 1227828
Product description XP Power AC-DC Converter, 24V dc, 33.5A, 800W Enclosed
Manufacturer / Brand XP Power
Manufacturer part number HDS800PS24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

XP Power - HDS800 Series of AC-DC Power Supplies

The HDS800 series from XP Power offers a wide range of 800 W power supplies. These highly reliable, enclosed power supplies feature programmable output voltage and current from 0-105%. The range also attributes high power density and a very high efficiency of up to 92%.

Switch Mode - XP Power

800 W, enclosed power supplies
1U Profile, High power density
Up to 92% high efficiency
Programmable output voltage from 0-105%
Programmable output current from 0-105%
Fully featured signals and controls
Parallel operation
-20 °C to +70 °C Operating temperature


Specifications

Attribute Value
Brand XP Power
Output Voltage 24 V dc
Output Current 33.5 A
Power Rating 800 W
Number of Outputs 1
Input Voltage 127 → 370 V dc, 90 → 264 V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 249 mm
Width 127 mm
Depth 40.9 mm
Weight 1.8 kg
Efficiency 92 %
Maximum Temperature +70 °C
Minimum Temperature -20 °C
Checking stock...
IDR
6,813,654.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,813,654.40
*price per unit indicative
"XP Power AC-DC Converter, 24V dc, 33.5A, 800W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda