XP Power AC-DC Converter, 28V dc, 23A, 655W Enclosed

RS Stock No.:
1227864
Mfr. Prt No.:
SHP650PS28-EF
Brand:
XP Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1227864
Product description XP Power AC-DC Converter, 28V dc, 23A, 655W Enclosed
Manufacturer / Brand XP Power
Manufacturer part number SHP650PS28-EF
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
RS stock number 1227864
Product description XP Power AC-DC Converter, 28V dc, 23A, 655W Enclosed
Manufacturer / Brand XP Power
Manufacturer part number SHP650PS28-EF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand XP Power
Mounting Type Chassis Mount
Width 101.6 mm
Number of Outputs 1
Package Type Enclosed
Input Voltage 80 → 264 V ac
Depth 63.5 mm
Minimum Temperature -20 °C
Efficiency 85 %
Weight 1.3 kg
Output Voltage 28 V dc
Maximum Temperature +70 °C
Output Current 23 A
Length 233.2 mm
Power Rating 655 W
Checking stock...
IDR
4,463,279.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,463,279.28
*price per unit indicative
"XP Power AC-DC Converter, 28V dc, 23A, 655W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda