TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 1 A, 3 A, 650 mA, 15/19.5W Open Frame

RS Stock No.:
1368987
Mfr. Prt No.:
CUT35-5FF
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368987
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 1 A, 3 A, 650 mA, 15/19.5W Open Frame
Manufacturer / Brand TDK-Lambda
Manufacturer part number CUT35-5FF
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
RS stock number 1368987
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 1 A, 3 A, 650 mA, 15/19.5W Open Frame
Manufacturer / Brand TDK-Lambda
Manufacturer part number CUT35-5FF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Switch Mode - TDK-Lambda

TDK-Lambda 35W, Dual or Triple Output Low Profile Power Supplies, CUT35 Series

From TDK-Lambda, the CUT35 series is a range of dual or triple output low profile switch mode power supplies (SMPS). This series simplifies system integration, requiring no minimum loading to maintain tight regulation specifications. Output one is electrically isolated from outputs two and three by using a two independent converter topology. This enables the product to be configured for dual output.

CUT35 switch mode power supplies operate from a universal 85 V ac to 265 V ac input and are available as two standard models. The CUT35-522 delivers 5.0 V ±12 V or 5.0 V and 24 V. The CUT35-5FF can provide 5.0 V ±15 V or 5.0 V and 30 V.

Packaged within the industry standard 2.0 x 4.0 in (50.8 x 101.6 mm) footprint, the converters have a low profile with a height of 27 mm.

Cooled by convection, CUT35 SMPS have an ambient temperature range of -20°C to +70°C, derating linearly to 70 per cent load from +55°C to +70°C.

APPROVALS : This series carries the CE mark for the Low Voltag

Features and Benefits:

Compact footprint and design enable space saving
Low profile
Convection cooled
Class B conducted and radiated EMI
Flexible application
Quiet operation
Easier EMC compliance
No minimum load for any output
Over-voltage and overcurrent protection is provided as standard
Typical efficiencies are between 81% and 82%

Product Applications:

These SMPS are suitable for a range of applications including industrial control systems and equipment, broadcast and professional audio and test and measurement. Other typical applications include hospital, dental, clinical and healthcare equipment.


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type Surface Mount
Width 50.8 mm
Number of Outputs 3
Package Type Open Frame
Depth 27 mm
Minimum Temperature -20 °C
Input Voltage 265 V ac, 370 V dc
Medical Approved Yes
Weight 90 g
Output Voltage 5 V dc, ±15 V dc
Maximum Temperature +70 °C
Output Current 1 A, 3 A, 650 mA
Length 101.6 mm
Power Rating 15/19.5 W
Checking stock...
IDR
666,995.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1666,995.51
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5 V dc, ±15 V dc, 1 A, 3 A, 650 mA, 15/19.5W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda