TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5V dc, 20A, 100W Enclosed

RS Stock No.:
8139058
Mfr. Prt No.:
HWS100A-5/A
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8139058
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5V dc, 20A, 100W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number HWS100A-5/A
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
RS stock number 8139058
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5V dc, 20A, 100W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number HWS100A-5/A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

15W to 1500W Single Output Industrial Power Supplies HWS-A Series

The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.

Note

Only the products with the suffix A at the end of the part number have a cover fitted, the others are open frame.

APPROVALS : UL/CSA/EN 60950-1 and UL508 (with cover)

High efficiency up to 91%
Wide range AC input
Low cost
Easy system cooling
Supports global use
Limited Life time warranty


Specifications

Attribute Value
Brand TDK-Lambda
Output Voltage 5 V dc
Output Current 20 A
Power Rating 100 W
Number of Outputs 1
Input Voltage 120 → 370 V dc, 85 → 265 V ac
Mounting Type Chassis Mount
Package Type Enclosed
Length 82 mm
Width 28 mm
Depth 160 mm
Weight 450 g
Efficiency 89 %
Maximum Temperature +50 °C
Minimum Temperature -10 °C
Checking stock...
IDR
1,842,392.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,842,392.85
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5V dc, 20A, 100W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda