TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5V dc, 6A, 30W Open Frame

RS Stock No.:
7775095
Mfr. Prt No.:
ZWS30B-5
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7775095
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5V dc, 6A, 30W Open Frame
Manufacturer / Brand TDK-Lambda
Manufacturer part number ZWS30B-5
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
RS stock number 7775095
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5V dc, 6A, 30W Open Frame
Manufacturer / Brand TDK-Lambda
Manufacturer part number ZWS30B-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Switch Mode - TDK-Lambda

TDK Lambda ZWS-B Series 10 W to 30 W Switch Mode Power Supplies

The TDK Lambda ZWS-B series is a range of very reliable Single Output Power supplies. These Switch Mode Power supplies are 30% smaller than the previous generation. The ZWS-B series of Single Output Power Supplies have a No Load input Power ˂0.5 W and are suitable for Green Products. Ideal in applications like LED, Industrial, Testing and Broadcasting.

30% Smaller than previous generation
Operating Temperature – 10°C to +70°C
No Load Input Power ˂0.5 W
10 year E-cap lifetime
Simplifies equipment design
Improved system power optimisation
Suitable for Green products
Superior reliability


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type Chassis Mount
Width 50 mm
Depth 26 mm
Minimum Temperature -10 °C
Input Voltage 120 → 370 V dc, 85 → 265 V ac
Efficiency 82 %
Weight 105 g
Output Voltage 5 V dc
Output Current 6 A
Number of Outputs 1
Package Type Open Frame
Maximum Temperature +70 °C
Length 105 mm
Power Rating 30 W
Checking stock...
IDR
703,182.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1703,182.56
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 5V dc, 6A, 30W Open Frame" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products