Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 27A, 648W Enclosed

RS Stock No.:
8157397
Mfr. Prt No.:
MSP-600-24
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8157397
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 27A, 648W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number MSP-600-24
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
RS stock number 8157397
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 27A, 648W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number MSP-600-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Switch Mode - Mean Well Medical Enclosed AC/DC Power Supplies

Mean Well MSP-600 Series 600W AC-DC Enclosed Switch Mode Medical Power Supply

MSP-600 Series 600W AC-DC enclosed switch mode medical power supply with universal full range Vac input a high efficiency of up to 89%, forced air cooling via built-in long life DC fan, built-in active PFC function, low no load current consumption and a low profile design. These MSP-600 series 600W AC-DC enclosed switch mode power supplies have a low leakage current of 300μA at 264Vac and are medically approved to IEC60601-1 as well as complying with international medical safety regulations (MOOP level). Typical applications for these 600W medical power supplies include medical equipment, chemical and biological detection equipment, analysis facilities and other applications that require a low no load power consumption.

APPROVALS : cULus, CB, CE

Universal AC input / Full range
Built-in active PFC function: PF>0.94
Medically approved to IEC60601-1
High efficiency of up to 89%
Withstand 300VAC surge input for 5 seconds
Low no load power consumption of <0.8W
Built-in remote sense function
Built-in cooling fan ON/OFF control
DC OK signal
Short circuit, overload, over voltage and over temperature protection


Specifications

Attribute Value
Brand Mean Well
Mounting Type Rack Mount
Width 105 mm
Depth 63.5 mm
Minimum Temperature -40 °C
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Medical Approved Yes
Weight 1.6 kg
Output Voltage 24 V dc
Output Current 27 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +70 °C
Length 218 mm
Power Rating 648 W
Checking stock...
IDR
3,273,512.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,273,512.01
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 24V dc, 27A, 648W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda