TDK-Lambda DSP Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 12V dc Output, 830mA 10W

RS Stock No.:
7350201
Mfr. Prt No.:
DSP 10-12
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7350201
Product description TDK-Lambda DSP Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 12V dc Output, 830mA 10W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DSP 10-12
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
RS stock number 7350201
Product description TDK-Lambda DSP Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 12V dc Output, 830mA 10W
Manufacturer / Brand TDK-Lambda
Manufacturer part number DSP 10-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TDK-Lambda
Mounting Type DIN Rail Mount
Input Voltage 90 → 264 V ac
Width 91 mm
Depth 55.6 mm
Minimum Temperature -25 °C
Ripple And Noise 50 mV
Output Voltage 12 V dc
AC or DC Output Voltage dc
Output Current 830 mA
Load Regulation 1 %
AC or DC Input Voltage ac, dc
Number of Outputs 1
Type Switch Mode
Electrical Phase 1
Maximum Temperature +71 °C
Series DSP
Height 91 mm
Power Rating 10 W
Checking stock...
IDR
475,046.81
IDR
421,552.91
Out of stock
Price EachYou save IDR 53,493.90 (11.3%)
Unit(s)Per Unit(IDR)
1421,552.91
*price per unit indicative
"TDK-Lambda DSP Switch Mode DIN Rail Power Supply 90 → 264V ac Input, 12V dc Output, 830mA 10W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products