TRACOPOWER Embedded Switch Mode Power Supply SMPS, ±5V dc, 2A, 20W Encapsulated

RS Stock No.:
7066079
Mfr. Prt No.:
TML 20205
Brand:
TRACOPOWER

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7066079
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, ±5V dc, 2A, 20W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TML 20205
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
RS stock number 7066079
Product description TRACOPOWER Embedded Switch Mode Power Supply SMPS, ±5V dc, 2A, 20W Encapsulated
Manufacturer / Brand TRACOPOWER
Manufacturer part number TML 20205

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Note

Chassis mounting types available, see Manufacturer Part numbers with a 'C' suffix.
Power derating above 50°C is 3% per °C.
MTBF to MIL-HDBK-217F (25°C).

APPROVALS : UL Recognised Component for Canada & US

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection


Specifications

Attribute Value
Brand TRACOPOWER
Mounting Type PCB Mount
Width 48 mm
Depth 22 mm
Minimum Temperature -25 °C
Input Voltage 100 → 375 V dc, 90 → 264 V ac
Weight 110 g
Output Voltage ±5 V dc
Output Current 2 A
Number of Outputs 2
Package Type Encapsulated
Efficiency 75 → 84 %
Maximum Temperature +60 °C
Length 70 mm
Power Rating 20 W
Checking stock...
IDR
881,600.45
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1881,600.45
*price per unit indicative
"TRACOPOWER Embedded Switch Mode Power Supply SMPS, ±5V dc, 2A, 20W Encapsulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda