TDK-Lambda Embedded Switch Mode Power Supply SMPS, 12V dc, 6A, 75W Enclosed

RS Stock No.:
6802773
Mfr. Prt No.:
LS75-12
Brand:
TDK-Lambda

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6802773
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 12V dc, 6A, 75W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number LS75-12
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
RS stock number 6802773
Product description TDK-Lambda Embedded Switch Mode Power Supply SMPS, 12V dc, 6A, 75W Enclosed
Manufacturer / Brand TDK-Lambda
Manufacturer part number LS75-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Switch Mode - TDK-Lambda

19 to 150W, Universal Input, Single Output, LS Series

Note

Operating temperatures are with de-rating
MTBF to MIL-HDBK-217F

APPROVALS : UL recognised component

Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B


Specifications

Attribute Value
Brand TDK-Lambda
Width 3.8 in
Depth 1.5 in
Minimum Temperature -25 °C
Efficiency 84 %
Input Voltage 125 → 373 V dc, 88 → 264 V ac
Weight 410 g
Output Voltage 12 V dc
Output Current 6 A
Number of Outputs 1
Package Type Enclosed
Maximum Temperature +70 °C
Length 5.1 in
Power Rating 75 W
Mounting Type Chassis Mount
Checking stock...
IDR
449,243.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1449,243.87
*price per unit indicative
"TDK-Lambda Embedded Switch Mode Power Supply SMPS, 12V dc, 6A, 75W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda