POWER SUPPLY,RT-125D,SMPS,5/24/12V,136W
- RS Stock No.:
- 0413639
- Brand:
- Mean Well
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
RS stock number | 0413639 |
Product description | POWER SUPPLY,RT-125D,SMPS,5/24/12V,136W |
Manufacturer / Brand | Mean Well |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Mean Well |
Length | 199 mm |
Power Rating | 136 W |
Number of Outputs | 3 |
Package Type | Enclosed |
Input Voltage | 176 → 264 V ac, 248 → 373 V dc, 88 → 132 V ac |
Maximum Temperature | +70 °C |
Mounting Type | Chassis Mount |
Width | 98 mm |
Depth | 38 mm |
Minimum Temperature | -25 °C |
Efficiency | 82 % |
Weight | 700 g |
Output Voltage | 5 V dc, 12 V dc, 24 V dc |
Output Current | 2 A, 3 A, 8 A |