Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, 12 V dc, 24 V dc, 1 A, 2 A, 6 A, 90W Enclosed

RS Stock No.:
0413661
Mfr. Prt No.:
RT-85D
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0413661
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, 12 V dc, 24 V dc, 1 A, 2 A, 6 A, 90W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RT-85D
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
RS stock number 0413661
Product description Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, 12 V dc, 24 V dc, 1 A, 2 A, 6 A, 90W Enclosed
Manufacturer / Brand Mean Well
Manufacturer part number RT-85D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RT Series Triple Output Power Supply

Note

De-rate above 40°C operating temperature (except RT-125 de-rate above 50°C).
MTBF to MIL-HDBK-217F (25°C).2

APPROVALS : TUV, CB, UL recognised component for Canada & US

High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection


Specifications

Attribute Value
Brand Mean Well
Output Current 1 A, 2 A, 6 A
Number of Outputs 3
Mounting Type Chassis Mount
Width 97 mm
Input Voltage 125 → 373 V dc, 88 → 264 V ac
Depth 38 mm
Minimum Temperature -25 °C
Efficiency 79 %
Package Type Enclosed
Maximum Temperature +70 °C
Length 159 mm
Power Rating 90 W
Weight 600 g
Output Voltage 5 V dc, 12 V dc, 24 V dc
Checking stock...
IDR
533,155.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1533,155.87
*price per unit indicative
"Mean Well Embedded Switch Mode Power Supply SMPS, 5 V dc, 12 V dc, 24 V dc, 1 A, 2 A, 6 A, 90W Enclosed" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda