Ansmann 12 V dc, 15 V dc, 18 V dc, 19 V dc, 20 V dc, 22 V dc, 24 V dc Power Supply, 1 A, 1.2 A, 1.35 A, 1.4 A, 1.5 A,

RS Stock No.:
7023265
Mfr. Prt No.:
5311143-UK
Brand:
Ansmann

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7023265
Product description Ansmann 12 V dc, 15 V dc, 18 V dc, 19 V dc, 20 V dc, 22 V dc, 24 V dc Power Supply, 1 A, 1.2 A, 1.35 A, 1.4 A, 1.5 A,
Manufacturer / Brand Ansmann
Manufacturer part number 5311143-UK
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
RS stock number 7023265
Product description Ansmann 12 V dc, 15 V dc, 18 V dc, 19 V dc, 20 V dc, 22 V dc, 24 V dc Power Supply, 1 A, 1.2 A, 1.35 A, 1.4 A, 1.5 A,
Manufacturer / Brand Ansmann
Manufacturer part number 5311143-UK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Ansmann
Input Voltage Range 100 → 240 V ac
Output Voltage Rating 12 V dc, 15 V dc, 18 V dc, 19 V dc, 20 V dc, 22 V dc, 24 V dc
Output Current Range 1 A, 1.2 A, 1.35 A, 1.4 A, 1.5 A, 1.8 A, 2.25 A
Output Connection Type 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug
Number of Outputs 1
Plug Type 2-Pin Euro, 3-Pin UK Converter Plug
Load Regulation Range ±10 %
Maximum Temperature +25 °C
Overall Depth 32 mm
Minimum Temperature 0 °C
Overall Length 100 mm
Operating Temperature Range 0 → +25 °C
Weight 336 g
Efficiency 85 %
Overall Width 53 mm
Overall Dimensions 100 x 53 x 32 mm
Cable Length 2 m
Standards Met ErP Compliant
Checking stock...
IDR
1,110,470.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,110,470.43
*price per unit indicative
"Ansmann 12 V dc, 15 V dc, 18 V dc, 19 V dc, 20 V dc, 22 V dc, 24 V dc Power Supply, 1 A, 1.2 A, 1.35 A, 1.4 A, 1.5 A," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda