RS PRO Pozidriv Screwdriver Bit, PZ2

RS Stock No.:
0603902
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
RS stock number 0603902
Product description RS PRO Pozidriv Screwdriver Bit, PZ2
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Screwdriver Bits " Hexagonal Section

High quality in x 50 mm extra tough Pozidriv Bi-Torsion bits with a notched hexagon shaft section (" across flats) which enable them to locate and latch into the appropriate in.

Features and Benefits
Square driver
Chrome-vanadium steel with a grey rustproof finish
Extra though hardened extremely tough screwdriver bits


Specifications

Attribute Value
Brand RS PRO
Head Type Pozidriv
Type Driver Bit
Size PZ2
Material Chrome Vanadium Steel
Checking stock...
IDR
17,201.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
117,201.96
*price per unit indicative
"RS PRO Pozidriv Screwdriver Bit, PZ2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda