RS PRO 250ml PP Wide Neck Storage Bottle

RS Stock No.:
4610320
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
RS stock number 4610320
Product description RS PRO 250ml PP Wide Neck Storage Bottle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Polypropylene Bottles Wide Neck with Label Area

Introducing the range of lightweight and durable Wide-Neck, Graduated Polypropylene Bottles with Label Area from our trusted and highly reliable own brand RS PRO. These graduated bottles have clear printed graduations for effortless volume assessment and a large write-on-pane for easy labelling. They are commonly used in laboratories to store liquids and solids. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.

RS PRO Wide-Neck Polypropylene Bottles with Label Area are available in a number of options:
• 60 ml Polypropylene Bottle - 461-0308
• 125 ml Polypropylene Bottle - 461-0314
• 250 ml Polypropylene Bottle - 461-0320
• 500 ml Polypropylene Bottle - 461-0336
• 1000 ml Polypropylene Bottle - 461-0342

Features and Benefits:

• Translucent polypropylene bottles with good chemical resistance
• Leak-proof, liner-less design
• Clear crisp printed graduations show millilitres and fluid ounces
• Printed with large white write-on-panel for easy labelling
• Smooth inner contour for efficient pouring and ease of cleaning
• Batch certificate available to download online
• Suitable for food contact applications in accordance with EU and U.S. FDA regulations
• Ideal for both liquids and solids, perfect for microbiological sampling
• Autoclavable at 121°C

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

FAQs:

What are LDPE wash bottles used for?

LDPE bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone

What is LDPE?

LDPE refers to low-density polyethene and is a type of squeezable and flexible plastic commonly used to make wash bottles. The durable yet bendable compound makes them an ideal material for storing cleansing liquids that require vapours from pressure build-up to escape whilst keeping air from getting into the liquid.

What is the difference between LDPE and HDPE?

Whilst both LDPE and HDPE contain similar properties, they are also very different. LDPE is much more flexible and is ideal for use in plastic containers or food packaging, whereas HDPE has higher chemical resistance and can withstand higher temperatures.

Difference between wide-neck and narrow-neck?

LDPE and HDPE bottles are available as either narrow-neck or wide-neck depending on the required application. LDPE plastic bottles tend to have a wide-neck to allow sterilisation fluids to be poured in quickly and more efficiently whilst reducing the risk of spillages.


Specifications

Attribute Value
Brand RS PRO
Material PP
Capacity 250 ml
Neck Type Wide Neck
Bottle Type Storage Bottle
Graduations Yes
Dimensions 60 (Dia.) x 141 mm
Diameter 60 mm
Length 141 mm
Checking stock...
IDR
792,339.06
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1792,339.0679,233.91
*price per unit indicative
"RS PRO 250ml PP Wide Neck Storage Bottle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda