PR Electronics 2 Series Programmable Signal Conditioner

RS Stock No.:
8275473
Mfr. Prt No.:
2261
Brand:
PR Electronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8275473
Product description PR Electronics 2 Series Programmable Signal Conditioner
Manufacturer / Brand PR Electronics
Manufacturer part number 2261
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
RS stock number 8275473
Product description PR Electronics 2 Series Programmable Signal Conditioner
Manufacturer / Brand PR Electronics
Manufacturer part number 2261

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

PR Electronics DIN Rail Mounting

PR Electronics 2261 mV Transmitter

PR Electronics 2261 mV transmitter converts bipolar mV signals from transducers to standard current or voltage signals. The 2261 is suitable for load cell applications as well as other applications such as tank filling and draining, measurement of cable tensile force, level control and signal conversion and amplification. The 2261 is microprocessor-controlled and basic-calibrated meaning that input and output can be programmed according to the requested signal range without any readjustment. This guarantees high accuracy and flexibility.
The user interface consists of a 3-digit display and 3 front function keys which are used for taring or change of input / output signal range. The analogue input can be programmed for voltage in the range -40...100 mVdc and the analogue output can be programmed to current in the range 0...20 mA or voltage in the range 0...10 Vdc.

Features and Benefits

• Analogue or digital inputs
• Load cell amplifier
• mV to current / voltage conversion
• Front-programmable with 3-digit LED display
• Relative calibration of input span
• NPN / PNP input for external taring
• Supply for standard transducers
• Mounting for a standard 11-pole socket which can be adapted for DIN rail


Specifications

Attribute Value
Brand PR Electronics
Input Range -40 → +100 mV
Output Range 0 → 20 mA
Maximum Operating Temperature +60 °C
Output Type Current
Minimum Operating Temperature -20 °C
Mounting Type DIN Rail
Module Type MV Transmitter
Operating Temperature Range -20 ? +60 °C
Signal Conditioner Type Analogue → Current
Supply Voltage 19.2 → 28.8 V dc
Series 2
Checking stock...
IDR
8,052,300.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,052,300.41
*price per unit indicative
"PR Electronics 2 Series Programmable Signal Conditioner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products