Schneider Electric Distribution Board, 13 Way, 63 A
- RS Stock No.:
- 6538371
- Mfr. Prt No.:
- PRA13652
- Brand:
- Schneider Electric

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6538371 |
Product description | Schneider Electric Distribution Board, 13 Way, 63 A |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | PRA13652 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Surface-mounting Pragma enclosures
Internal modular enclosures with 1 to 3 rows, designed for housing distribution boards in residential and tertiary buildings.
Manufactured in a RAL 9016 colour self-extinguishing insulating material.
Enclosures compatible with Distri'clic XE splitters for installing Duoline plug-in equipment
Fire and extreme temperature resistance: 750 °C.
Composed of a base, a removable and adjustable chassis, gland plates and phase / neutral terminals.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Number of Outgoing Ways | 13 |
Maximum Current | 63 A |