Telemecanique Sensors Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 10m

RS Stock No.:
1799968
Mfr. Prt No.:
XZCPA1141L10
Brand:
Telemecanique Sensors

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1799968
Product description Telemecanique Sensors Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 10m
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XZCPA1141L10
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
RS stock number 1799968
Product description Telemecanique Sensors Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 10m
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XZCPA1141L10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand Telemecanique Sensors
Number of Cores 4
Connector A M12
Cross Sectional Area 0.34 mm²
Connector B Free End
Connector A Gender Female
Length 10 m
Connector A Orientation Straight
Outer Diameter 5.3 mm
Voltage Rating 250 V ac, 300 V dc
Sheath Material PVC
Insulation Material PVC
Sheath Colour Black
Connector A Number of Contacts 4
IP Rating IP69K
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +85 °C
Series OsiSense XU
Conductor Resistance 5000 μΩ
Current Rating 4 A
Cable Shape Multicore
Connector A Housing Gender Female
Checking stock...
IDR
693,427.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1693,427.79
*price per unit indicative
"Telemecanique Sensors Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PVC, 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda