Kern Weighing Scale, 620g Weight Capacity Type B – North American 3-pin, Type C – European Plug, Type G – British 3-pin

RS Stock No.:
1363444
Mfr. Prt No.:
PNS 600-3
Brand:
Kern

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363444
Product description Kern Weighing Scale, 620g Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Manufacturer / Brand Kern
Manufacturer part number PNS 600-3
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
RS stock number 1363444
Product description Kern Weighing Scale, 620g Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Manufacturer / Brand Kern
Manufacturer part number PNS 600-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Kern PNS Series Precision Balances

Kern PNS Series precision balances with robust tuning fork measuring system. Lightweight, compact and professional.

Features and Benefits

• Adjusting program CAL for quick setting of the balance accuracy using an external test weight
• High-quality tuning fork measuring system for steady weight values and continuous weighing
• Capacity Display: A bar lights up to show how much of the weighing range is still available
• Precise Counting: The automatic reference weight optimisation of reference weight gradually improves the average piece weight value
• Compact size, practical for small spaces
• Large glass draught shield with 3 sliding doors for easy access to the items being weighed, for models with weighing plate size Ø 140 mm
• Weighing Space (W x D x H): 172 x 171 x 160 mm


Specifications

Attribute Value
Brand Kern
Weighing Capacity 620 g
Scale Type Precision
Resolution 0.001 g
Parts Counting Yes
Interface Type RS232
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Diameter 140 mm
Net Weight 2.09 kg
Model Number p PNS 600-3
Minimum Operating Temperature +5 °C
Maximum Operating Temperature +40 °C
Checking stock...
IDR
15,604,799.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
115,604,799.97
*price per unit indicative
"Kern Weighing Scale, 620g Weight Capacity Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda