Eschenbach Magnifier, 10X x Magnification, 21mm Diameter
- RS Stock No.:
- 7802935
- Mfr. Prt No.:
- 117610
- Brand:
- Eschenbach
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7802935 |
Product description | Eschenbach Magnifier, 10X x Magnification, 21mm Diameter |
Manufacturer / Brand | Eschenbach |
Manufacturer part number | 117610 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
Metal Precision Folding Magnifier
Manufactured in Germany, these metal precision folding magnifiers have a matt chromium plated brass body providing an extremely robust casing for their high precision lenses.
6 or 8 x Magnification.
21 mm silicate aplanatic lens.
Chromium plated brass body.
Eyelet.
Black painted metal lens frame.
Specifications
Attribute | Value |
Brand | Eschenbach |
Magnification Power | 10 X |
Magnifier Type | Jewellers Loupe |
Lens Diameter | 21 mm |
Type | Precision Folding Magnifier |