LT1056CN8#PBF Analog Devices, High Speed, Op Amp, 5.5MHz 1 MHz, 8-Pin PDIP

RS Stock No.:
8226724
Mfr. Prt No.:
LT1056CN8#PBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8226724
Product description LT1056CN8#PBF Analog Devices, High Speed, Op Amp, 5.5MHz 1 MHz, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number LT1056CN8#PBF

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8226724
Product description LT1056CN8#PBF Analog Devices, High Speed, Op Amp, 5.5MHz 1 MHz, 8-Pin PDIP
Manufacturer / Brand Analog Devices
Manufacturer part number LT1056CN8#PBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

JFET Input Op Amps, Linear Technology

A range of high-performance JFET input operational amplifiers from Linear Technology. With input bias currents as low as 10pA or less these op amps are ideal for applications requiring minimal circuit loading such as integrators and photodiode amplifiers. Many of these devices are available in single, dual and quad package configurations and may be used to upgrade the performance of circuits using earlier generations of JFET Op amps.

Typical applications include:

Precision Instrumentation
Logarithmic Amplifiers
Photodiode Amplifiers
High Speed Integrators
Fast DAC Output Amplifiers
High Impedance Buffers
Wideband Active Filters
Fast Sample-and-Hold Amplifiers
Precision Peak Detectors
Voltage to Frequency Converters
Frequency to Voltage Converters


Specifications

Attribute Value
Brand Analog Devices
Amplifier Type High Speed
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 1
Pin Count 8
Typical Gain Bandwidth Product 5.5 MHz
Typical Dual Supply Voltage ±11 → ±20 V
Typical Slew Rate 14 V/µs
Maximum Operating Frequency 1 MHz
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 3.302 mm
Width 6.477 mm
Typical Voltage Gain 112 dB
Dimensions 10.16 x 6.477 x 3.302 mm
Typical Input Voltage Noise Density 30 nV/√Hz
Rail to Rail No
Length 10.16 mm
Checking stock...
IDR
154,398.08
Out of stock
Price Tube (1 Tube of 2)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1154,398.0877,199.04
*price per unit indicative
"LT1056CN8#PBF Analog Devices, High Speed, Op Amp, 5.5MHz 1 MHz, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda