Aim-TTi Bench Power Supply, 90W, 1 Output, 0 → 30V, 0 → 3A

RS Stock No.:
0155399
Mfr. Prt No.:
PL303
Brand:
Aim-TTi
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
RS stock number 0155399
Product description Aim-TTi Bench Power Supply, 90W, 1 Output, 0 → 30V, 0 → 3A
Manufacturer / Brand Aim-TTi
Manufacturer part number PL303

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Power Supplies

New PL & New PL-P Series Single, Dual and Triple Output PSUs

Note

RM460 rack mount kit 493-522 caters for up to four single output units or two dual output units or any combination. Total height 4U includes ventilation spaces above and below, together with blanking panels for unused positions.

SUPPLIED_WITH : user manual and mains lead

APPROVALS : EN61010-01 (Safety); EN61326 (EMC)

Single, dual or triple output models
Models from 6V/8A up to 60V/1.5A
Linear regulation - for the best performance
Ultra-compact design - uses up less space
True Analog controls - for ease of use
S-Lock function - instantly lock settings
V-Span function - customise the voltage range
Low current range and current meter averaging
DC output switches and 'view limits' button
Selectable remote sense terminals
Independent, Isolated Tracking, Ratio Tracking and True Parallel modes on dual & triple models
High current low voltage output on triple output model


Specifications

Attribute Value
Brand Aim-TTi
Output Voltage 0 → 30 V
Bench Power Supply Type Precision DC Power Supply
Output Current 0 → 3 A
Number of Outputs 1
Type Digital
Power Rating 90 W
Supply Voltage 115 V ac, 230 V ac
Number of Displays 2
Input Connector IEC 320
Output Connector Binding Post Terminal
Minimum Temperature +5 °C
Maximum Temperature +40 °C
Digital/Analogue Digital
Checking stock...
IDR
10,040,490.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,040,490.36
*price per unit indicative
"Aim-TTi Bench Power Supply, 90W, 1 Output, 0 → 30V, 0 → 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products