Bourns 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-202

RS Stock No.:
6928604
Mfr. Prt No.:
6539S-1-202
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6928604
Product description Bourns 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-202
Manufacturer / Brand Bourns
Manufacturer part number 6539S-1-202
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
RS stock number 6928604
Product description Bourns 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-202
Manufacturer / Brand Bourns
Manufacturer part number 6539S-1-202

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

7/8in Servo Mount 6539 Series

Essentially infinite resolution
Excellent rotational life
High quality, rugged construction
General purpose applications


Specifications

Attribute Value
Brand Bourns
Electrical Taper Linear
Maximum Resistance 2 kΩ
Shaft Length 12.7 mm
Actuator Type Round Shaft
Series 6539
Mounting Type Panel Mount
Termination Style Solder Turret
Shaft Diameter 3.18 mm
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Tolerance ±15 %
Power Rating 1 W
Element Material Conductive Plastic
Checking stock...
IDR
732,341.98
Out of stock
Price Reel
Unit(s)Per Unit(IDR)
1732,341.98
*price per unit indicative
"Bourns 2kΩ Rotary Potentiometer 1-Gang Panel Mount, 6539S-1-202" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products