Bahco Precision Hexagon, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 24 Piece

RS Stock No.:
8766278
Mfr. Prt No.:
706-5
Brand:
Bahco
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
RS stock number 8766278
Product description Bahco Precision Hexagon, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 24 Piece
Manufacturer / Brand Bahco
Manufacturer part number 706-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Britool Sets

Range of Bahco Precision Screwdriver Sets

Precision screwdrivers are ideal hand tools to use on small, intricate devices like watches, calculators, mobile phones and other electronic devices. They are sometimes referred to as the jewel screwdriver. We offer the following Bahco precision screwdriver sets:
876-6278 - 24 Piece Precision Hexagon, Phillips, Pozidriv, Slotted and Torx
876-6262 - 6 Piece Precision Phillips and Slotted
876-6266 - 6 Piece Precision Slotted
876-6269 - 6 Piece Precision Phillips and Slotted
876-6275 - 7 Piece Precision Phillips, Slotted and Torx
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
Pozidriv: seen as an upgraded version of a Phillips, designed to reduce cam-out, which is the process where a screwdriver slips out of the screw head when more torque is applied
Torx: has a six-point star intrusion, designed to ensure even more torque can be applied
The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Features and Benefits
Ideal for small, intricate devices
Comes in a handy plastic hanging case
Colour coded handle for easy identification and selection of the tip from the set
2-component handle, the rotating head allows a fast and comfortable finger movement during turning
Blade manufactured from high-performance alloy steel, chrome plated and hardened
Black finish tip for high accuracy and precision fitting



Typical Applications
Screwdriver sets are typically used by professional tradesmen, engineers or those wishing to complete DIY.
Electronics
Opening consoles - Xbox/Playstation
Opening Mobile phones
Opening Macbooks
Mechanical and industrial production
Woodworking/carpentry

FAQs
What do you get in the set?
876-6278 – 24 Piece
Hexagon: H1.5 x 50, H2 x 50, H2.5 x 50, H3 x 75 mm
Phillips: PH0 x 50, PH00 x 50, PH1 x 75 mm
Pozidriv: PZ0 x 50, PZ1 x 75 mm
Torx: T6 x 50, T7 x 50, T8 x 50, T9 x 50 T10 x 50, T15 x 75, T20 x 75 mm
Slotted: 1.0 x 50, 1.2 x 50, 1.5 x 50, 1.8 x 50, 2.0 x 50, 3.0 x 75, 3.5 x 75, 4 x 75 mm

876-6262 – 6 Piece
Phillips: PH0 x 50, PH00 x 50 mm
Slotted: 1.0 x 50, 1.2 x 50, 1.5 x 50, 1.8 x 50 mm

876-6266 - 6 Piece
Slotted: 1.0 x 50, 1.2 x 50, 1.5 x 50, 1.8 x 50, 2.0 x 50, 2.5 x 50 mm

876-6269 – 6 Piece
Phillips: PH0 x 50, PH1 x 75 mm
Slotted: 1.5 x 50, 2.0 x 50, 2.5 x 50, 3.0 x 50 mm

876-6275 – 7 Piece
Phillips: PH0 x 50, PH1 x 75
Slotted: 1.5 x 50, 2.5 x 50, 3.5 x 75 mm
Torx: T6 x 50, T8 x 50 mm


Specifications

Attribute Value
Brand Bahco
Number of Pieces 24
Tip Size 1 mm, 1.2 mm, 1.5 mm, 1.8 mm, 2 mm, 3 mm, 3.5 mm, 4 mm, H1.5, H2, H2.5, H3, PH0, PH00, PH1, PZ0, PZ1, T10, T15, T20, T6, T7, T8, T9
Tip Type Hexagon, Phillips, Pozidriv, Slotted, Torx
Screwdriver Type Precision
Checking stock...
IDR
2,823,009.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,823,009.46
*price per unit indicative
"Bahco Precision Hexagon, Phillips, Pozidriv, Slotted, Torx Screwdriver Set 24 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda