RS PRO 160 mm Stainless Steel Clamp Scissors
- RS Stock No.:
- 4444088
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
RS stock number | 4444088 |
Product description | RS PRO 160 mm Stainless Steel Clamp Scissors |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Clamp Scissors – Stainless Steel
Designed for firmly gripping wires or similar objects, our RS PRO clamp scissors are the perfect solution for use in industrial, medical and commercial environments. These gripping scissors have been constructed of highly polished, strong stainless steel – offering a long shelf life and clinical look.
Features & Benefits
• Offers three-position ratchet action lock and straight jaws that have fine inner serrations to give a more secure grip
• Blade and handle material is manufactured from hardwearing, astatically pleasing stainless steel
• The length of the blade if 37mm whilst the overall length of the clamp scissor is 160mm
• This type of scissor is often referred to as a "clamp" or "gripping scissors"
• Ideal for firmly gripping wires during soldering or retrieving small parts
• Box joint construction
• Heat treated to hrc: 38-45 degree
• Easy to use and maintain
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 160 mm |
Blade Material | Stainless Steel |
Blade Length | 37.0 mm |
Handle Material | Stainless Steel |
Scissor Type | Clamp |