Telemecanique Sensors XMLP Differential Pressure Sensor for Various Media, 30bar Max Pressure Reading, Analogue

RS Stock No.:
1465271
Mfr. Prt No.:
XMLP010BC71F
Brand:
Telemecanique Sensors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1465271
Product description Telemecanique Sensors XMLP Differential Pressure Sensor for Various Media, 30bar Max Pressure Reading, Analogue
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XMLP010BC71F
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
RS stock number 1465271
Product description Telemecanique Sensors XMLP Differential Pressure Sensor for Various Media, 30bar Max Pressure Reading, Analogue
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XMLP010BC71F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Telemecanique Sensors
Pressure Reading Type Differential
Maximum Pressure Reading 30 bar
Accuracy ±0.5 %
Output Type Analogue
Media Measured Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid
Process Connection G1/4
Electrical Connection 3-Pin EN 175301-803-A Male Connector
Analogue Output 0 → 10 V
Response Time ≤2 ms
Maximum Current <7 mA
Supply Voltage 24 V dc
Housing Material FPM, Stainless Steel
IP Rating IP65
Minimum Operating Temperature -30 °C
Mounting Type Cable Mount
Maximum Operating Temperature +85 °C
Series XMLP
Checking stock...
IDR
2,135,875.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,135,875.07
*price per unit indicative
"Telemecanique Sensors XMLP Differential Pressure Sensor for Various Media, 30bar Max Pressure Reading, Analogue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products