SES Sterling A1 Nickel Plated Brass M8 Cable Gland, 5mm, IP68, IP69K, Metallic

RS Stock No.:
3646952
Mfr. Prt No.:
A1000.08.050
Brand:
SES Sterling

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3646952
Product description SES Sterling A1 Nickel Plated Brass M8 Cable Gland, 5mm, IP68, IP69K, Metallic
Manufacturer / Brand SES Sterling
Manufacturer part number A1000.08.050
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
RS stock number 3646952
Product description SES Sterling A1 Nickel Plated Brass M8 Cable Gland, 5mm, IP68, IP69K, Metallic
Manufacturer / Brand SES Sterling
Manufacturer part number A1000.08.050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Sealed Cable Glands - IP 68

From SES, the A1 series of IP68 metal cable glands designed for use with unarmoured electrical cable. Rugged in construction the tough cable glands provide excellent cable retention and optimal strain relief ensuring a fully watertight seal is maintained at all times. Constructed from nickel plated brass with a double entry seal the A1 series have full-range tightening, providing excellent environmental protection for the harshest of applications.

APPROVALS :   EN50262 (metric thread)


Specifications

Attribute Value
Brand SES Sterling
Thread Size M8
Material Nickel Plated Brass
Maximum Cable Diameter 5 mm
Minimum Cable Diameter 3.5 mm
Colour Metallic
IP Rating IP68, IP69K
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +100 °C
Standards Met cULus
Series A1
Checking stock...
IDR
81,184.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
181,184.86
*price per unit indicative
"SES Sterling A1 Nickel Plated Brass M8 Cable Gland, 5mm, IP68, IP69K, Metallic" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products