Telemecanique Sensors Differential Pressure Sensor for Hydraulic Fluid, 300bar Max Pressure Reading, Relay

RS Stock No.:
6097044
Mfr. Prt No.:
XMLB300D2S11
Brand:
Telemecanique Sensors

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6097044
Product description Telemecanique Sensors Differential Pressure Sensor for Hydraulic Fluid, 300bar Max Pressure Reading, Relay
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XMLB300D2S11
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
RS stock number 6097044
Product description Telemecanique Sensors Differential Pressure Sensor for Hydraulic Fluid, 300bar Max Pressure Reading, Relay
Manufacturer / Brand Telemecanique Sensors
Manufacturer part number XMLB300D2S11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

OsiSense XMLB Pressure Switches

Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.

Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT


Specifications

Attribute Value
Brand Telemecanique Sensors
Pressure Reading Type Differential
Minimum Pressure Reading 22 bar
Maximum Pressure Reading 300 bar
Accuracy 2 %
Output Type Relay
Media Measured Hydraulic Fluid
Process Connection G1/4
Electrical Connection PG13.5 Cable Gland
Maximum Current 3 A ac, 100 mA dc
Supply Voltage 120 → 240 V ac, 250 V dc
Housing Material Zinc Alloy
IP Rating IP66
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
6,267,072.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,267,072.61
*price per unit indicative
"Telemecanique Sensors Differential Pressure Sensor for Hydraulic Fluid, 300bar Max Pressure Reading, Relay" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products