RS PRO Replacement Hydraulic Filter Element, 10μm
- RS Stock No.:
- 0512720
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
RS stock number | 0512720 |
Product description | RS PRO Replacement Hydraulic Filter Element, 10μm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Filter Elements
RS Interchangeable Filter Elements
Filter elements are essential in ensuring cleanliness in your hydraulic systems. Filter elements can extend the life of your components and reduce the need for maintenance. Our filter elements are available in different diameters to meet your requirements and they can be interchangeable with leading brands of hydraulic filter elements.
Multi Pass Tested to ISO 16889 Beta ratio 200
Manufactured in accordance with all International standards
Inorganic fibre element
NBR filter
Temperture range: -10 to +100°C
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Diameter | 80 mm |
Maximum Flow Rate | 250 L/min |
Manufacturer Series | SP |
Maximum Operating Pressure | 420 bar |
Filtration Size | 10 µm |
Overall Length | 114 mm |