RS PRO Replacement Hydraulic Filter Element, 10μm

RS Stock No.:
0512730
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
RS stock number 0512730
Product description RS PRO Replacement Hydraulic Filter Element, 10μm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Filter Elements

RS Interchangeable Filter Elements

Filter elements are essential in ensuring cleanliness in your hydraulic systems. Filter elements can extend the life of your components and reduce the need for maintenance. Our filter elements are available in different diameters to meet your requirements and they can be interchangeable with leading brands of hydraulic filter elements.

Multi Pass Tested to ISO 16889 Beta ratio 200
Manufactured in accordance with all International standards
Inorganic fibre element
NBR filter
Temperture range: -10 to +100°C


Specifications

Attribute Value
Brand RS PRO
Overall Diameter 44.5 mm
Maximum Flow Rate 30 L/min
Manufacturer Series SE
Maximum Operating Pressure 420 bar
Filtration Size 10 µm
Overall Length 89 mm
Checking stock...
IDR
618,851.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1618,851.00
*price per unit indicative
"RS PRO Replacement Hydraulic Filter Element, 10μm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda