Fluke G 1/4 Digital Pressure Gauge 140bar, FLUKE-700G10RS232

RS Stock No.:
7988720
Mfr. Prt No.:
FLUKE-700G10
Brand:
Fluke

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7988720
Product description Fluke G 1/4 Digital Pressure Gauge 140bar, FLUKE-700G10RS232
Manufacturer / Brand Fluke
Manufacturer part number FLUKE-700G10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 700G Series

Fluke 700G Series precision pressure gauge calibrators are portable, high quality calibrators offering fast and accurate calibration test results. The 700G models are easy-to-use and of rugged construction for reliable performance in different environments. They are compatible with most hydraulic and pneumatic test pumps.

Note

The 700G gauges can be combined with the 7588920 (700PTPK) or 7588926 (700HTPK) pump kits, available separately, for a complete pressure testing solution for up to 600psi with the PTP-1 pneumatic pump and up to 10,000psi with the HTP-2 hydraulic pump. Up to 8493 pressure measurements can be logged to memory using 7588923 700G/TRACK logging software (available separately).

APPROVALS : CSA, ATEX


Specifications

Attribute Value
Brand Fluke
Model Number p 700G10
Minimum Operating Temperature 0 °C
Pressure Gauge Type Digital
Maximum Operating Temperature +50 °C
Minimum Pressure Measurement -0.97 bar
Connection Size G 1/4
Maximum Pressure Measurement 140 bar
Gauge Outside Diameter 114 mm
Case Material Cast ZnAl
Best Accuracy ±0.05 %
Interface Type RS232
Checking stock...
IDR
20,909,821.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,909,821.50
*price per unit indicative
"Fluke G 1/4 Digital Pressure Gauge 140bar, FLUKE-700G10RS232" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda