Bourdon G 1/4 Bottom Entry Pressure Gauge 10bar, MEX3D20B22

RS Stock No.:
1365179
Mfr. Prt No.:
MEX3D20B22
Brand:
Bourdon
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
RS stock number 1365179
Product description Bourdon G 1/4 Bottom Entry Pressure Gauge 10bar, MEX3D20B22
Manufacturer / Brand Bourdon
Manufacturer part number MEX3D20B22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Baumer Industrial Pressure Gauges - Class 1.6

Stainless steel accuracy class 1.6 industrial pressure gauges with a black plastic pointer and easy to read white dial face with black lettering.

Features and benefits

• Suitable for corrosive gases and liquids
• EN 837-1 Class 1.6
• IP 65
• Stainless steel wetted parts
• Fully welded process connection
• 63 mm Nominal size

Applications

• Food and beverage
• Laboratory and medical
• Oil gas / chemical
• Water and waste water
• Energy
• Transportation and logistics
• Machinery


Specifications

Attribute Value
Brand Bourdon
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 10 bar
Pressure Gauge Type Bottom Entry
Gauge Outside Diameter 63 mm
Connection Size G 1/4
Best Accuracy ± 1.6 %
Case Material Stainless Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,238,121.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,238,121.56
*price per unit indicative
"Bourdon G 1/4 Bottom Entry Pressure Gauge 10bar, MEX3D20B22" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda