Bourdon Bottom Entry Pressure Gauge 16bar, MIT5D32B24

RS Stock No.:
1365208
Mfr. Prt No.:
MIT5D32B24
Brand:
Bourdon
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
RS stock number 1365208
Product description Bourdon Bottom Entry Pressure Gauge 16bar, MIT5D32B24
Manufacturer / Brand Bourdon
Manufacturer part number MIT5D32B24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Baumer MIT Pressure Gauge - Class 2.5

The gauges have an aluminium alloy dial with easy to read black graduations and number on a white background. Gauges are manufactured to conform to EN 837-1 and are available with a bottom or back connection.

Features and benefits

• Black balanced aluminium pointer
• IP54 (IP65 for 100 mm dia.) rated
• Cupreous metal Bourdon tube
• Welded tube connection assembly
• 14 mm Hexagonal (21 mm for 100 mm dia.) brass connection
• Class 2.5
• 63 mm and 100 mm gauge diameters available

Applications

• Compressors
• Diesel engines
• Agricultural equipment
• Public works
• Machine tools
• Hydraulic systems
• Pumps


Specifications

Attribute Value
Brand Bourdon
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 16 bar
Pressure Gauge Type Bottom Entry
Gauge Outside Diameter 100 mm
Best Accuracy ± 2.5 %
Case Material Stainless Steel
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,196,794.90
IDR
599,341.46
Out of stock
Price EachYou save IDR 597,453.44 (49.9%)
Unit(s)Per Unit(IDR)
1599,341.46
*price per unit indicative
"Bourdon Bottom Entry Pressure Gauge 16bar, MIT5D32B24" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda