RS PRO G 3/8 Vacuum Pressure Gauge 160psi

RS Stock No.:
0189024
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
RS stock number 0189024
Product description RS PRO G 3/8 Vacuum Pressure Gauge 160psi
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Connection Size G 3/8
Minimum Operating Temperature -40 °C
Pressure Gauge Type Vacuum
Maximum Operating Temperature +60 °C
Maximum Pressure Measurement 160 psi
Gauge Outside Diameter 100 mm
Case Material Stainless Steel
Checking stock...
IDR
971,596.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1971,596.07
*price per unit indicative
"RS PRO G 3/8 Vacuum Pressure Gauge 160psi" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda