RS PRO G 3/8 Dial Pressure Gauge 1bar
- RS Stock No.:
- 0188992
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
RS stock number | 0188992 |
Product description | RS PRO G 3/8 Dial Pressure Gauge 1bar |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Gauge Outside Diameter | 100 mm |
Case Material | Stainless Steel |
Pressure Gauge Type | Dial |
Best Accuracy | ± 1.6 % |
Connection Size | G 3/8 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +60 °C |
Minimum Pressure Measurement | -1 bar |
Maximum Pressure Measurement | 1 bar |