RS PRO Dial Pressure Gauge 4bar
- RS Stock No.:
- 3890575
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3890575 |
Product description | RS PRO Dial Pressure Gauge 4bar |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 14, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
50mm Diameter Pressure Gauge
Moveable red pointer which can be set at normal operating pressure
Sealed alloy Bourdon spring
Dual scale: bar and psi
ABS Case with Acrylic Window
1/4 in. BSP Taper Male Centre Back Connection
Temperature Resistant to 120°C
Specifications
Attribute | Value |
Brand | RS PRO |
Minimum Pressure Measurement | 0 bar |
Maximum Pressure Measurement | 4 bar |
Gauge Outside Diameter | 50 mm |
Case Material | ABS |
Pressure Gauge Type | Dial |