WIKA 9626969 Analogue Positive Pressure Gauge Bottom Entry 400bar, Connection Size G 1/4

RS Stock No.:
0110882
Mfr. Prt No.:
9626969
Brand:
WIKA
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
RS stock number 0110882
Product description WIKA 9626969 Analogue Positive Pressure Gauge Bottom Entry 400bar, Connection Size G 1/4
Manufacturer / Brand WIKA
Manufacturer part number 9626969

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

63mm Diameter Pressure Gauges - Bottom Entry

Pressure gauge suitable for use with gas and liquids that will not obstruct the pressure system or attack copper alloy parts. Applications include, hydraulics, compressors and shipping industry

APPROVALS : Germanischer Lloyd and Gosstandart

Robust construction giving good pulse, shock and vibration resistance
Accuracy ±1.6% FSD (EN837-1/6 classification 1.6)

L2435802-01

Specifications

Attribute Value
Brand WIKA
Minimum Pressure Measurement 0 bar
Maximum Pressure Measurement 400 bar
Pressure Gauge Type Bottom Entry
Gauge Outside Diameter 63 mm
Connection Size G 1/4
Best Accuracy ±1.6 %
Case Material Stainless Steel
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Checking stock...
IDR
764,228.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1764,228.54
*price per unit indicative
"WIKA 9626969 Analogue Positive Pressure Gauge Bottom Entry 400bar, Connection Size G 1/4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda